E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst 4100N Series Axial Fan, 48 V dc, DC Operation, 440m³/h, 55W, 119 x 119 x 38mm

RS Stock No.: 825-6466Brand: ebm-papstManufacturers Part No.: 4118NH6
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

55W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

440m³/h

Noise Level

73dB

Fan Speed

8400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4100N Series Axial Fan, 48 V dc, DC Operation, 440m³/h, 55W, 119 x 119 x 38mm

P.O.A.

ebm-papst 4100N Series Axial Fan, 48 V dc, DC Operation, 440m³/h, 55W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

55W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

440m³/h

Noise Level

73dB

Fan Speed

8400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking