ebm-papst Axial Fan, 48 V dc, dc Operation, 205m³/h, 2.9 → 9.0W, 150mA Max, 119 x 119 x 38mm

RS Stock No.: 285-7771Brand: ebm-papstManufacturers Part No.: 4418NDistrelec Article No.: 30147784
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

2.9 → 9.0W

Maximum Current

150mA

Depth

38mm

Air Flow

205m³/h

Dimensions

119 x 119 x 38mm

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 67.84

€ 67.84 Each (Exc. Vat)

€ 84.12

€ 84.12 Each (inc. VAT)

ebm-papst Axial Fan, 48 V dc, dc Operation, 205m³/h, 2.9 → 9.0W, 150mA Max, 119 x 119 x 38mm

€ 67.84

€ 67.84 Each (Exc. Vat)

€ 84.12

€ 84.12 Each (inc. VAT)

ebm-papst Axial Fan, 48 V dc, dc Operation, 205m³/h, 2.9 → 9.0W, 150mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

2.9 → 9.0W

Maximum Current

150mA

Depth

38mm

Air Flow

205m³/h

Dimensions

119 x 119 x 38mm

Country of Origin

Hungary