Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm

RS Stock No.: 124-3380Brand: ebm-papstManufacturers Part No.: 4650Z-KR0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

19W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

40dB(A)

Fan Speed

2650rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Country of Origin

China

Product details

EBM-Papst 4600 Series AC Fan Kits

EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.

Features and Benefits

• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Stock information temporarily unavailable.

€ 73.09

€ 73.09 Each (Exc. Vat)

€ 90.63

€ 90.63 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm

€ 73.09

€ 73.09 Each (Exc. Vat)

€ 90.63

€ 90.63 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 73.09
5 - 11€ 67.55
12 - 24€ 62.15
25 - 49€ 57.35
50+€ 54.32

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

19W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

40dB(A)

Fan Speed

2650rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Country of Origin

China

Product details

EBM-Papst 4600 Series AC Fan Kits

EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.

Features and Benefits

• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.