ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 97m³/h, 9W, 78.3mA Max, 119 x 119 x 38mm

RS Stock No.: 468-4703Brand: ebm-papstManufacturers Part No.: 4800N
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

9W

Depth

38mm

Maximum Current

78.3mA

Dimensions

119 x 119 x 38mm

Air Flow

97m³/h

Noise Level

32dB

Fan Speed

1750rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 97m³/h, 9W, 78.3mA Max, 119 x 119 x 38mm

P.O.A.

ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 97m³/h, 9W, 78.3mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

9W

Depth

38mm

Maximum Current

78.3mA

Dimensions

119 x 119 x 38mm

Air Flow

97m³/h

Noise Level

32dB

Fan Speed

1750rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more