ebm-papst Axial Fan, 230 V ac, AC Operation, 4.4W, 32mA Max

RS Stock No.: 253-0245Brand: ebm-papstManufacturers Part No.: 8315100206
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

4.4W

Depth

38mm

Maximum Current

32mA

Stock information temporarily unavailable.

€ 123.75

€ 123.75 Each (Exc. Vat)

€ 153.45

€ 153.45 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, AC Operation, 4.4W, 32mA Max

€ 123.75

€ 123.75 Each (Exc. Vat)

€ 153.45

€ 153.45 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, AC Operation, 4.4W, 32mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 123.75
5 - 9€ 116.92
10 - 24€ 113.39
25 - 49€ 105.69
50+€ 99.14

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

4.4W

Depth

38mm

Maximum Current

32mA