ebm-papst Axial Fan, 230 V ac, AC Operation, 1.7W, 14mA Max

RS Stock No.: 253-0248Brand: ebm-papstManufacturers Part No.: AA120-00215  100-240 R 1.850Distrelec Article No.: 30306932
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

1.7W

Maximum Current

14mA

Depth

38mm

Stock information temporarily unavailable.

€ 126.23

€ 126.23 Each (Exc. Vat)

€ 156.53

€ 156.53 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, AC Operation, 1.7W, 14mA Max

€ 126.23

€ 126.23 Each (Exc. Vat)

€ 156.53

€ 156.53 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, AC Operation, 1.7W, 14mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 126.23
5 - 9€ 119.24
10 - 24€ 115.66
25 - 49€ 107.81
50+€ 101.12

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

1.7W

Maximum Current

14mA

Depth

38mm