Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
600mW
Depth
25.4mm
Dimensions
80 x 80 x 25mm
Air Flow
45m³/h
Noise Level
21dB
Fan Speed
2050rpm
Direction of Curve
Backward
Bearing Type
Ball
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 900mW, 75mA Max, 80 x 80 x 25mmBrand: ebm-papst
€ 48.52Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 600mW, 80 x 80 x 25mm
1
P.O.A.
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 600mW, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 900mW, 75mA Max, 80 x 80 x 25mmBrand: ebm-papst
€ 48.52Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
600mW
Depth
25.4mm
Dimensions
80 x 80 x 25mm
Air Flow
45m³/h
Noise Level
21dB
Fan Speed
2050rpm
Direction of Curve
Backward
Bearing Type
Ball
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 45m³/h, 900mW, 75mA Max, 80 x 80 x 25mmBrand: ebm-papst
€ 48.52Each (Exc. Vat)