Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.8W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
79m³/h
Noise Level
37dB
Fan Speed
3600rpm
Bearing Type
Sleeve
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20
€ 63.74
€ 63.74 Each (Exc. Vat)
€ 79.04
€ 79.04 Each (inc. VAT)
1
€ 63.74
€ 63.74 Each (Exc. Vat)
€ 79.04
€ 79.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 63.74 |
5 - 9 | € 59.54 |
10 - 24 | € 57.82 |
25 - 49 | € 54.69 |
50+ | € 48.71 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.8W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
79m³/h
Noise Level
37dB
Fan Speed
3600rpm
Bearing Type
Sleeve
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20