E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst 8500 Series Axial Fan, 115 V ac, AC Operation, 61m³/h, 11W, 80 x 80 x 38mm

RS Stock No.: 826-0897Brand: ebm-papstManufacturers Part No.: 8500DP
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

79.5mm

Width

79.5mm

Power Consumption

11W

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

61m³/h

Noise Level

34dB

Fan Speed

3200rpm

Direction of Curve

Forward

Bearing Type

Sintec Sleeve

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8500 Series Axial Fan, 115 V ac, AC Operation, 61m³/h, 11W, 80 x 80 x 38mm

P.O.A.

ebm-papst 8500 Series Axial Fan, 115 V ac, AC Operation, 61m³/h, 11W, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

79.5mm

Width

79.5mm

Power Consumption

11W

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

61m³/h

Noise Level

34dB

Fan Speed

3200rpm

Direction of Curve

Forward

Bearing Type

Sintec Sleeve

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction