ebm-papst RLF 35 Series Radial Blower, 24 V, 9.6m³/h, dc Operation, 51 x 51 x 15mm

RS Stock No.: 285-8741Brand: ebm-papstManufacturers Part No.: RLF35-8/14N/2Distrelec Article No.: 30148042
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

9.6m³/h

Series

RLF 35

Dimensions

51 x 51 x 15mm

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 66.09

€ 66.09 Each (Exc. Vat)

€ 81.95

€ 81.95 Each (inc. VAT)

ebm-papst RLF 35 Series Radial Blower, 24 V, 9.6m³/h, dc Operation, 51 x 51 x 15mm

€ 66.09

€ 66.09 Each (Exc. Vat)

€ 81.95

€ 81.95 Each (inc. VAT)

ebm-papst RLF 35 Series Radial Blower, 24 V, 9.6m³/h, dc Operation, 51 x 51 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

9.6m³/h

Series

RLF 35

Dimensions

51 x 51 x 15mm

Country of Origin

Hungary