ebm-papst D2E Series Centrifugal Fan, 230 V ac, 925m³/h, AC Operation, 213 x 204 x 270mm

RS Stock No.: 332-4090Brand: ebm-papstManufacturers Part No.: D2E133-DM27-D8
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

925m³/h

Series

D2E

Height

213mm

Width

204mm

Depth

270mm

Dimensions

213 x 204 x 270mm

Fan Speed

1150rpm

Noise Level

57.9dB

Bearing Type

Ball

Direction of Curve

Forward

Mounting Hole Diameter

5.5mm

Horizontal Hole Spacing

254mm

Country of Origin

Germany

You may be interested in
ebm-papst D3G133 Series Centrifugal Fan
€ 673.89Each (Exc. Vat)

P.O.A.

ebm-papst D2E Series Centrifugal Fan, 230 V ac, 925m³/h, AC Operation, 213 x 204 x 270mm

P.O.A.

ebm-papst D2E Series Centrifugal Fan, 230 V ac, 925m³/h, AC Operation, 213 x 204 x 270mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ebm-papst D3G133 Series Centrifugal Fan
€ 673.89Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

925m³/h

Series

D2E

Height

213mm

Width

204mm

Depth

270mm

Dimensions

213 x 204 x 270mm

Fan Speed

1150rpm

Noise Level

57.9dB

Bearing Type

Ball

Direction of Curve

Forward

Mounting Hole Diameter

5.5mm

Horizontal Hole Spacing

254mm

Country of Origin

Germany

You may be interested in
ebm-papst D3G133 Series Centrifugal Fan
€ 673.89Each (Exc. Vat)