Technical Document
Specifications
Brand
ebm-papstFan Size
135mm
Material
Steel
Screw Hole Spacing
122mm
External Width
132mm
Series
LZ25
Country of Origin
China
Product details
ebm-papst Fan Guard Grills
Material - Zinc coated steel wire
Surface - galvanised, blue chromate except stock no. 434-9810 which is bright chrome finish
€ 8.33
€ 8.33 Each (Exc. Vat)
€ 10.33
€ 10.33 Each (inc. VAT)
1
€ 8.33
€ 8.33 Each (Exc. Vat)
€ 10.33
€ 10.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstFan Size
135mm
Material
Steel
Screw Hole Spacing
122mm
External Width
132mm
Series
LZ25
Country of Origin
China
Product details
ebm-papst Fan Guard Grills
Material - Zinc coated steel wire
Surface - galvanised, blue chromate except stock no. 434-9810 which is bright chrome finish