E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst RG 160 NTD Series Centrifugal Fan, 24 V dc, 370m³/h, DC Operation, 220 x 220 x 56mm

RS Stock No.: 825-7901Brand: ebm-papstManufacturers Part No.: RG160-28/14NTDH
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

370m³/h

Series

RG 160 NTD

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

5000rpm

Noise Level

78dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Backward

Mounting Hole Diameter

5.3mm

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Stock information temporarily unavailable.

P.O.A.

ebm-papst RG 160 NTD Series Centrifugal Fan, 24 V dc, 370m³/h, DC Operation, 220 x 220 x 56mm

P.O.A.

ebm-papst RG 160 NTD Series Centrifugal Fan, 24 V dc, 370m³/h, DC Operation, 220 x 220 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

370m³/h

Series

RG 160 NTD

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

5000rpm

Noise Level

78dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Backward

Mounting Hole Diameter

5.3mm

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation