ebm-papst RLF 100 Series Centrifugal Fan, 24 V dc, 64m³/h, DC Operation, 127 x 127 x 25.4mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
64m³/h
Series
RLF 100
Height
127mm
Width
127mm
Depth
25.4mm
Dimensions
127 x 127 x 25.4mm
Fan Speed
5100rpm
Noise Level
64dB
Bearing Type
Ball
Mounting Hole Spacing
112 x 94.4mm
Direction of Curve
Backward
IP Rating
20
Commutation Type
Electronic
Vertical Hole Spacing
112mm
Horizontal Hole Spacing
94.4mm
Mounting Hole Diameter
4.4mm
Country of Origin
Germany
Product details
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends
€ 137.85
€ 137.85 Each (Exc. Vat)
€ 170.93
€ 170.93 Each (inc. VAT)
1
€ 137.85
€ 137.85 Each (Exc. Vat)
€ 170.93
€ 170.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 137.85 |
5 - 9 | € 122.34 |
10 - 19 | € 113.68 |
20+ | € 104.57 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
64m³/h
Series
RLF 100
Height
127mm
Width
127mm
Depth
25.4mm
Dimensions
127 x 127 x 25.4mm
Fan Speed
5100rpm
Noise Level
64dB
Bearing Type
Ball
Mounting Hole Spacing
112 x 94.4mm
Direction of Curve
Backward
IP Rating
20
Commutation Type
Electronic
Vertical Hole Spacing
112mm
Horizontal Hole Spacing
94.4mm
Mounting Hole Diameter
4.4mm
Country of Origin
Germany
Product details
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends