E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst W2D250 Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 1845m³/h, 160W, 450mA Max, 250 x 85mm

RS Stock No.: 825-7982Brand: ebm-papstManufacturers Part No.: W2D250-CA06-52
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac, 400 V ac

AC or DC Operation

AC

Power Consumption

160W

Maximum Current

450mA

Depth

85mm

Dimensions

250 x 85mm

Air Flow

1845m³/h

Noise Level

75dB

Fan Speed

2950rpm

Direction of Curve

Backward

Bearing Type

Ball

Product details

ebm-papst AC Ball Bearing Axial Fans

A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.

Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset

Approvals

UL; CSA; VDE

Stock information temporarily unavailable.

P.O.A.

ebm-papst W2D250 Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 1845m³/h, 160W, 450mA Max, 250 x 85mm

P.O.A.

ebm-papst W2D250 Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 1845m³/h, 160W, 450mA Max, 250 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac, 400 V ac

AC or DC Operation

AC

Power Consumption

160W

Maximum Current

450mA

Depth

85mm

Dimensions

250 x 85mm

Air Flow

1845m³/h

Noise Level

75dB

Fan Speed

2950rpm

Direction of Curve

Backward

Bearing Type

Ball

Product details

ebm-papst AC Ball Bearing Axial Fans

A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.

Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset

Approvals

UL; CSA; VDE