Technical Document
Specifications
Brand
EclipseMagnet Type
Button
Width/Diameter
19.1mm
Pull Force
1.9kg
Attachment Type
None
Material
Aluminium Nickel Cobalt Alloy
Length
12.7mm
Product details
Button Magnets
Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C
€ 22.56
€ 11.28 Each (In a Pack of 2) (Exc. Vat)
€ 27.97
€ 13.987 Each (In a Pack of 2) (inc. VAT)
2
€ 22.56
€ 11.28 Each (In a Pack of 2) (Exc. Vat)
€ 27.97
€ 13.987 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 11.28 | € 22.56 |
10 - 18 | € 10.88 | € 21.76 |
20 - 58 | € 10.49 | € 20.98 |
60+ | € 9.95 | € 19.90 |
Technical Document
Specifications
Brand
EclipseMagnet Type
Button
Width/Diameter
19.1mm
Pull Force
1.9kg
Attachment Type
None
Material
Aluminium Nickel Cobalt Alloy
Length
12.7mm
Product details
Button Magnets
Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C