E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Eclipse Neodymium Magnet 0.9kg, Length 4mm, Width 4mm

RS Stock No.: 792-4540Brand: EclipseManufacturers Part No.: N803
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

4mm

Pull Force

0.9kg

Thickness

4mm

Attachment Type

None

Length

4mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

Stock information temporarily unavailable.

€ 18.95

€ 18.95 1 Bag of 10 (Exc. Vat)

€ 23.50

€ 23.50 1 Bag of 10 (inc. VAT)

Eclipse Neodymium Magnet 0.9kg, Length 4mm, Width 4mm

€ 18.95

€ 18.95 1 Bag of 10 (Exc. Vat)

€ 23.50

€ 23.50 1 Bag of 10 (inc. VAT)

Eclipse Neodymium Magnet 0.9kg, Length 4mm, Width 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.95
5 - 9€ 18.25
10 - 29€ 17.57
30+€ 16.65

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

4mm

Pull Force

0.9kg

Thickness

4mm

Attachment Type

None

Length

4mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications