Technical Document
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
10mm
Pull Force
4.9kg
Thickness
5mm
Attachment Type
None
Length
25mm
Country of Origin
China
Product details
Neodymium Block Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications
€ 49.07
€ 49.07 1 Box of 4 (Exc. Vat)
€ 60.85
€ 60.85 1 Box of 4 (inc. VAT)
1
€ 49.07
€ 49.07 1 Box of 4 (Exc. Vat)
€ 60.85
€ 60.85 1 Box of 4 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 49.07 |
| 5 - 9 | € 47.35 |
| 10 - 19 | € 45.52 |
| 20+ | € 43.07 |
Technical Document
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
10mm
Pull Force
4.9kg
Thickness
5mm
Attachment Type
None
Length
25mm
Country of Origin
China
Product details
Neodymium Block Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications
