Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ecolink 50 W Rectangular LED Panel Light, White, L 1.2 m W 600 mm

RS Stock No.: 292-152Brand: EcolinkManufacturers Part No.: 911401860784
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

Ecolink

Lamp Type

LED

Length

1.2 m

Width

600 mm

Luminosity

6000 lm

Lamp Shape

Rectangular

Colour Tone

White

Wattage

50 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ecolink 50 W Rectangular LED Panel Light, White, L 1.2 m W 600 mm

P.O.A.

Ecolink 50 W Rectangular LED Panel Light, White, L 1.2 m W 600 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ecolink

Lamp Type

LED

Length

1.2 m

Width

600 mm

Luminosity

6000 lm

Lamp Shape

Rectangular

Colour Tone

White

Wattage

50 W

Country of Origin

China