Ecolink BVP009 LED Floodlight, 1 LED, 30 W, 2550 lm, IP65 PIR

RS Stock No.: 292-191Brand: EcolinkManufacturers Part No.: ECOFL30-4K
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

Ecolink

Wattage

30 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2550 lm

Solar Panel

No

Series

BVP009

Country of Origin

China

Stock information temporarily unavailable.

€ 41.11

€ 41.11 Each (Exc. Vat)

€ 50.98

€ 50.98 Each (inc. VAT)

Ecolink BVP009 LED Floodlight, 1 LED, 30 W, 2550 lm, IP65 PIR

€ 41.11

€ 41.11 Each (Exc. Vat)

€ 50.98

€ 50.98 Each (inc. VAT)

Ecolink BVP009 LED Floodlight, 1 LED, 30 W, 2550 lm, IP65 PIR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ecolink

Wattage

30 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2550 lm

Solar Panel

No

Series

BVP009

Country of Origin

China