Ecospill Ltd Flood Oil Absorption Bag for Oil Use, 11.25 L Capacity, 8 per Pack

RS Stock No.: 327-562Brand: Ecospill Ltd
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Type

Oil Absorption Bag

Application

Oil

Absorbent Capacity

11.25 L

Quantity Per Package

8Each

Colour

White

Material

Spunbond Fabric

Dimensions

7.5 cm x 3m

Country of Origin

United Kingdom

€ 102.74

€ 102.74 1 Box of 8 (Exc. Vat)

€ 127.40

€ 127.40 1 Box of 8 (inc. VAT)

Ecospill Ltd Flood Oil Absorption Bag for Oil Use, 11.25 L Capacity, 8 per Pack

€ 102.74

€ 102.74 1 Box of 8 (Exc. Vat)

€ 127.40

€ 127.40 1 Box of 8 (inc. VAT)

Ecospill Ltd Flood Oil Absorption Bag for Oil Use, 11.25 L Capacity, 8 per Pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Oil Absorption Bag

Application

Oil

Absorbent Capacity

11.25 L

Quantity Per Package

8Each

Colour

White

Material

Spunbond Fabric

Dimensions

7.5 cm x 3m

Country of Origin

United Kingdom