ECS-SR1-4.00-B-TR, Ceramic Resonator, 4MHz 30pF, 3-Pin SMD, 7.5 x 3.3mm
Technical Document
Specifications
Resonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
30pF
Package Type
SMD
Pin Count
3
Dimensions
7.5 x 3.3mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 0.78
€ 0.78 Each (Exc. Vat)
€ 0.97
€ 0.97 Each (inc. VAT)
ECS-SR1-4.00-B-TR, Ceramic Resonator, 4MHz 30pF, 3-Pin SMD, 7.5 x 3.3mm
Select packaging type
Standard
1
€ 0.78
€ 0.78 Each (Exc. Vat)
€ 0.97
€ 0.97 Each (inc. VAT)
ECS-SR1-4.00-B-TR, Ceramic Resonator, 4MHz 30pF, 3-Pin SMD, 7.5 x 3.3mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 0.78 |
10 - 99 | € 0.70 |
100 - 499 | € 0.68 |
500 - 999 | € 0.63 |
1000+ | € 0.57 |
Technical Document
Specifications
Resonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
30pF
Package Type
SMD
Pin Count
3
Dimensions
7.5 x 3.3mm
Country of Origin
Taiwan, Province Of China