Technical Document
Specifications
Brand
EDACAccessory Type
Female Crimp Contact
For Use With
570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors
Series
570
Country of Origin
China
Product details
EDAC IP67 572 Series Plug and Socket Contacts
From EDAC, a range of plug and socket contacts for the 572 series of waterproof connectors. This range of crimp contacts have brass bodies and an overall tin plating. The 572 series of contacts are available in wire sizes ranging from 22 AWG to 14 AWG. A manual hand crimp tool is available, see part number 111-9356.
Part number 111-9346 Plug contact 22-20 AWG
Part number 111-9348 Plug contact 20-16 AWG
Part number 111-9350 Plug contact 14 AWG
Part number 111-9347 Socket contact 22-20 AWG
Part number 111-9349 Socket contact 20-16 AWG
Part number 111-9351 Socket contact 14 AWG
All contacts in this range are supplied on a strip of 40
Part number 135-4170 Plug contact 22-20 AWG
Part number 135-4171 Socket contact 22-20 AWG
Part number 135-4172 Plug contact 20-16 AWG
Part number 135-4173 Socket contact 20-16 AWG
Part number 135-4174 Plug contact 14 AWG
Part number 135-4175 Socket contact 14 AWG
IP67 Edac Range
€ 10.40
€ 0.26 Each (In a Bag of 40) (Exc. Vat)
€ 12.90
€ 0.322 Each (In a Bag of 40) (inc. VAT)
40
€ 10.40
€ 0.26 Each (In a Bag of 40) (Exc. Vat)
€ 12.90
€ 0.322 Each (In a Bag of 40) (inc. VAT)
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
40 - 360 | € 0.26 | € 10.40 |
400 - 1960 | € 0.23 | € 9.20 |
2000 - 3960 | € 0.23 | € 9.20 |
4000 - 9960 | € 0.21 | € 8.40 |
10000+ | € 0.21 | € 8.40 |
Technical Document
Specifications
Brand
EDACAccessory Type
Female Crimp Contact
For Use With
570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors
Series
570
Country of Origin
China
Product details
EDAC IP67 572 Series Plug and Socket Contacts
From EDAC, a range of plug and socket contacts for the 572 series of waterproof connectors. This range of crimp contacts have brass bodies and an overall tin plating. The 572 series of contacts are available in wire sizes ranging from 22 AWG to 14 AWG. A manual hand crimp tool is available, see part number 111-9356.
Part number 111-9346 Plug contact 22-20 AWG
Part number 111-9348 Plug contact 20-16 AWG
Part number 111-9350 Plug contact 14 AWG
Part number 111-9347 Socket contact 22-20 AWG
Part number 111-9349 Socket contact 20-16 AWG
Part number 111-9351 Socket contact 14 AWG
All contacts in this range are supplied on a strip of 40
Part number 135-4170 Plug contact 22-20 AWG
Part number 135-4171 Socket contact 22-20 AWG
Part number 135-4172 Plug contact 20-16 AWG
Part number 135-4173 Socket contact 20-16 AWG
Part number 135-4174 Plug contact 14 AWG
Part number 135-4175 Socket contact 14 AWG