Technical Document
Specifications
Brand
EDACTermination Method
Solder Pin
Connector Type
Magnetic Jack
Series
686
Gender
Female
Number Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
€ 10.02
€ 10.02 Each (Exc. Vat)
€ 12.42
€ 12.42 Each (inc. VAT)
EDAC, 686, Straight PCB Mount2 way Magnetic Connector Female, Solder Pin Termination
1
€ 10.02
€ 10.02 Each (Exc. Vat)
€ 12.42
€ 12.42 Each (inc. VAT)
EDAC, 686, Straight PCB Mount2 way Magnetic Connector Female, Solder Pin Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 10.02 |
10 - 24 | € 9.24 |
25 - 49 | € 8.61 |
50+ | € 8.07 |
Technical Document
Specifications
Brand
EDACTermination Method
Solder Pin
Connector Type
Magnetic Jack
Series
686
Gender
Female
Number Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Country of Origin
China