EDAC, 686, Straight PCB Mount3 way Magnetic Connector Female, Solder Pin Termination

Technical Document
Specifications
Brand
EDACConnector Type
Magnetic Jack
Series
686
Gender
Female
Number Of Ways
3
Mounting Type
PCB Mount
Termination Method
Solder Pin
Body Orientation
Straight
Country of Origin
China
€ 1,276.00
€ 12.76 Each (In a Bag of 100) (Exc. Vat)
€ 1,582.24
€ 15.822 Each (In a Bag of 100) (inc. VAT)
100
€ 1,276.00
€ 12.76 Each (In a Bag of 100) (Exc. Vat)
€ 1,582.24
€ 15.822 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EDACConnector Type
Magnetic Jack
Series
686
Gender
Female
Number Of Ways
3
Mounting Type
PCB Mount
Termination Method
Solder Pin
Body Orientation
Straight
Country of Origin
China