EDC PROTECTION Orange Leather Apron, 900mm

RS Stock No.: 606-638Brand: EDC PROTECTIONManufacturers Part No.: E2654-000
View all in Aprons

Technical Document

Specifications

Material Properties

Fire Retardant

Material

Leather

Colour

Orange

Style

Apron

Length

900mm

Country of Origin

Tunisia

€ 57.30

€ 57.30 Each (Exc. Vat)

€ 71.05

€ 71.05 Each (inc. VAT)

EDC PROTECTION Orange Leather Apron, 900mm

€ 57.30

€ 57.30 Each (Exc. Vat)

€ 71.05

€ 71.05 Each (inc. VAT)

EDC PROTECTION Orange Leather Apron, 900mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Material Properties

Fire Retardant

Material

Leather

Colour

Orange

Style

Apron

Length

900mm

Country of Origin

Tunisia