Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Edding 1.5 → 3 mm Tip Black Marker Pen

RS Stock No.: 910-6980Brand: EddingManufacturers Part No.: 6531001IMPA: 471641
brand-logo
View all in Marker Pens

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

1.5 → 3 mm

Ink Colour

Black

Ink Colours Included

Black

Tip Shape

Bullet

Country of Origin

Germany

Product details

edding 2000c Permanent Marker

The Edding 2000 c permanent marker has been the pen of choice for permanent lettering and markings on almost all every day materials of any surface. Be it on boxes, plastic lids or glass containers; its quick-drying ink is both waterproof and smudge proof

Durable, low-odour, waterproof, fast drying ink that is resistant to abrasion
Useable immediately
Stroke width: 1.5–3 mm
Bullet nib
Refillable/replacement nibs: Yes

Stock information temporarily unavailable.

€ 63.93

€ 63.93 Each (Exc. Vat)

€ 79.27

€ 79.27 Each (inc. VAT)

Edding 1.5 → 3 mm Tip Black Marker Pen

€ 63.93

€ 63.93 Each (Exc. Vat)

€ 79.27

€ 79.27 Each (inc. VAT)

Edding 1.5 → 3 mm Tip Black Marker Pen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edding

Marker Type

Permanent Marker

Tip Size

1.5 → 3 mm

Ink Colour

Black

Ink Colours Included

Black

Tip Shape

Bullet

Country of Origin

Germany

Product details

edding 2000c Permanent Marker

The Edding 2000 c permanent marker has been the pen of choice for permanent lettering and markings on almost all every day materials of any surface. Be it on boxes, plastic lids or glass containers; its quick-drying ink is both waterproof and smudge proof

Durable, low-odour, waterproof, fast drying ink that is resistant to abrasion
Useable immediately
Stroke width: 1.5–3 mm
Bullet nib
Refillable/replacement nibs: Yes