Technical Document
Specifications
Brand
EddingPaint Colour
Red
Compatible Materials
Glass, Metal, Plastic, Wood
Point Thickness
2 → 4mm
Tip Size
Medium
High Temperature
Yes
Country of Origin
Japan
Product details
edding 750 paint marker
The edding 750 paint marker specialises on writing on any surface, regardless if its smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. The edding 750 paint markers ink is both waterproof and heat resistant, which means its perfect for labelling saws and grinders in your home workshop.
Durable, low-odour ink that is resistant to water, light, heat and abrasion
Use: Shake the pen with the cap on. Remove the cap and place the nib of the pen onto a piece of cardboard. Carefully pump it up and down until ink flows into the nib
Stroke width: Approx. 2–4 mm
Nib: Bullet nib
€ 11.12
€ 11.12 Each (Exc. Vat)
€ 13.79
€ 13.79 Each (inc. VAT)
1
€ 11.12
€ 11.12 Each (Exc. Vat)
€ 13.79
€ 13.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EddingPaint Colour
Red
Compatible Materials
Glass, Metal, Plastic, Wood
Point Thickness
2 → 4mm
Tip Size
Medium
High Temperature
Yes
Country of Origin
Japan
Product details
edding 750 paint marker
The edding 750 paint marker specialises on writing on any surface, regardless if its smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. The edding 750 paint markers ink is both waterproof and heat resistant, which means its perfect for labelling saws and grinders in your home workshop.
Durable, low-odour ink that is resistant to water, light, heat and abrasion
Use: Shake the pen with the cap on. Remove the cap and place the nib of the pen onto a piece of cardboard. Carefully pump it up and down until ink flows into the nib
Stroke width: Approx. 2–4 mm
Nib: Bullet nib