Edding Blue 1 → 2mm Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

RS Stock No.: 806-123Brand: EddingManufacturers Part No.: 751-003
brand-logo
View all in Paint Pens

Technical Document

Specifications

Brand

Edding

Paint Colour

Blue

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

1 → 2mm

Tip Size

Fine

High Temperature

Yes

Country of Origin

Japan

Product details

edding 751 Gloss Paint Marker

Drawing and decorating on smooth surfaces has never been easier when using edding paint markers. This gloss paint marker is the fine-nibbed counterpart to the edding 750, which is the ideal tool for larger areas. With the marker’s soft nib you can create detailed inscriptions and decorations on glass surfaces, Christmas tree baubles, biscuit tins or storage boxes. Its opaque ink provides good coverage and is perfectly durable

Stroke width: 1 - 2 mm
Nib: bullet nib
Available in 14 different colours

Activate: shake the pen firmly with the cap closed.
Open and place the nib on a piece of scrap paper and carefully pump it up and down

Ink: water-based pigment ink

Stock information temporarily unavailable.

€ 10.44

€ 10.44 Each (Exc. Vat)

€ 12.95

€ 12.95 Each (inc. VAT)

Edding Blue 1 → 2mm Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

€ 10.44

€ 10.44 Each (Exc. Vat)

€ 12.95

€ 12.95 Each (inc. VAT)

Edding Blue 1 → 2mm Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edding

Paint Colour

Blue

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

1 → 2mm

Tip Size

Fine

High Temperature

Yes

Country of Origin

Japan

Product details

edding 751 Gloss Paint Marker

Drawing and decorating on smooth surfaces has never been easier when using edding paint markers. This gloss paint marker is the fine-nibbed counterpart to the edding 750, which is the ideal tool for larger areas. With the marker’s soft nib you can create detailed inscriptions and decorations on glass surfaces, Christmas tree baubles, biscuit tins or storage boxes. Its opaque ink provides good coverage and is perfectly durable

Stroke width: 1 - 2 mm
Nib: bullet nib
Available in 14 different colours

Activate: shake the pen firmly with the cap closed.
Open and place the nib on a piece of scrap paper and carefully pump it up and down

Ink: water-based pigment ink