Technical Document
Specifications
Brand
EddingPaint Colour
Yellow
Compatible Materials
Glass, Metal, Plastic, Wood
Point Thickness
1 → 2mm
Tip Size
Fine
High Temperature
Yes
Country of Origin
Japan
Product details
edding 751 Gloss Paint Marker
Drawing and decorating on smooth surfaces has never been easier when using edding paint markers. This gloss paint marker is the fine-nibbed counterpart to the edding 750, which is the ideal tool for larger areas. With the markers soft nib you can create detailed inscriptions and decorations on glass surfaces, Christmas tree baubles, biscuit tins or storage boxes. Its opaque ink provides good coverage and is perfectly durable
Stroke width: 1 - 2 mm
Nib: bullet nib
Available in 14 different colours
Activate: shake the pen firmly with the cap closed.
Open and place the nib on a piece of scrap paper and carefully pump it up and down
Ink: water-based pigment ink
€ 10.75
€ 10.75 Each (Exc. Vat)
€ 13.33
€ 13.33 Each (inc. VAT)
1
€ 10.75
€ 10.75 Each (Exc. Vat)
€ 13.33
€ 13.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EddingPaint Colour
Yellow
Compatible Materials
Glass, Metal, Plastic, Wood
Point Thickness
1 → 2mm
Tip Size
Fine
High Temperature
Yes
Country of Origin
Japan
Product details
edding 751 Gloss Paint Marker
Drawing and decorating on smooth surfaces has never been easier when using edding paint markers. This gloss paint marker is the fine-nibbed counterpart to the edding 750, which is the ideal tool for larger areas. With the markers soft nib you can create detailed inscriptions and decorations on glass surfaces, Christmas tree baubles, biscuit tins or storage boxes. Its opaque ink provides good coverage and is perfectly durable
Stroke width: 1 - 2 mm
Nib: bullet nib
Available in 14 different colours
Activate: shake the pen firmly with the cap closed.
Open and place the nib on a piece of scrap paper and carefully pump it up and down
Ink: water-based pigment ink