Edding Extra Fine Tip Black Marker Pen

RS Stock No.: 400-0931Brand: EddingManufacturers Part No.: 8400-001
brand-logo
View all in Marker Pens

Technical Document

Specifications

Brand

Edding

Marker Type

CD Marker, Permanent Marker

Tip Size

Extra Fine

Ink Colour

Black

Tip Shape

Bullet

Country of Origin

Germany

Product details

CD Marker Pen

Ideal for permanent labelling of CDs, DVDs, and Blu-Ray discs
Water-based ink will not damage the data storage layer
Fine tip of nib width 0.5 - 1mm
Available in black, red, blue, or green

€ 6.92

€ 6.92 Each (Exc. Vat)

€ 8.58

€ 8.58 Each (inc. VAT)

Edding Extra Fine Tip Black Marker Pen

€ 6.92

€ 6.92 Each (Exc. Vat)

€ 8.58

€ 8.58 Each (inc. VAT)

Edding Extra Fine Tip Black Marker Pen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Edding

Marker Type

CD Marker, Permanent Marker

Tip Size

Extra Fine

Ink Colour

Black

Tip Shape

Bullet

Country of Origin

Germany

Product details

CD Marker Pen

Ideal for permanent labelling of CDs, DVDs, and Blu-Ray discs
Water-based ink will not damage the data storage layer
Fine tip of nib width 0.5 - 1mm
Available in black, red, blue, or green