Apron,chemical,green,42x36in

RS Stock No.: 228-6458Brand: Edgeway ManufacturingManufacturers Part No.: WAG671
View all in Aprons

Technical Document

Specifications

Material Properties

Chemical Repellent

Material

Nylon

Colour

Green

Style

Apron

Length

1.05m

You may be interested in
Skytec Green Reusable PVC Apron, 1.07m
€ 55.94Each (Exc. Vat)

P.O.A.

Apron,chemical,green,42x36in

P.O.A.

Apron,chemical,green,42x36in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Skytec Green Reusable PVC Apron, 1.07m
€ 55.94Each (Exc. Vat)

Technical Document

Specifications

Material Properties

Chemical Repellent

Material

Nylon

Colour

Green

Style

Apron

Length

1.05m

You may be interested in
Skytec Green Reusable PVC Apron, 1.07m
€ 55.94Each (Exc. Vat)