Edimax USB 2.0 Wireless Adapter

RS Stock No.: 760-3637Brand: EdimaxManufacturers Part No.: EW-7733UND
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Brand

Edimax

Interface

USB 2.0

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

Up → 450Mbit/s

Security Protocols

64/128-bit WEP, 802.1X, WPA, WPA2

Country of Origin

China

Product details

Edimax 450Mbps Wireless Dual-Band USB Adapter

Enjoying high-speed, dual-band (2.4GHz & 5GHz) wireless connectivity is as simple as plugging the Edimax EW-7733UnD into your computer’s USB port. This wireless dual-band USB adapter is a quick and easy way to add wireless connectivity to or upgrade the wireless connectivity of your desktop or laptop computer. Its flippable antenna design also allows you adjust the antenna for optimal Wi-Fi performance

Complies with wireless 802.11a/b/g/n standards with data rates of up to 450Mbps
Supports dual-band wireless connectivity (2.4GHz & 5GHz)
Includes multi-language EZmaxsetup wizard
Supports 64/128-bit WEP, WPA, WPA2, WPS, and IEEE 802.1x encryptions
Supports QoS-WMM

Standards

802.11a/b/g/n

Edimax Wireless

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
€ 29.81Each (Exc. Vat)

P.O.A.

Edimax USB 2.0 Wireless Adapter

P.O.A.

Edimax USB 2.0 Wireless Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
€ 29.81Each (Exc. Vat)

Technical Document

Specifications

Brand

Edimax

Interface

USB 2.0

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

Up → 450Mbit/s

Security Protocols

64/128-bit WEP, 802.1X, WPA, WPA2

Country of Origin

China

Product details

Edimax 450Mbps Wireless Dual-Band USB Adapter

Enjoying high-speed, dual-band (2.4GHz & 5GHz) wireless connectivity is as simple as plugging the Edimax EW-7733UnD into your computer’s USB port. This wireless dual-band USB adapter is a quick and easy way to add wireless connectivity to or upgrade the wireless connectivity of your desktop or laptop computer. Its flippable antenna design also allows you adjust the antenna for optimal Wi-Fi performance

Complies with wireless 802.11a/b/g/n standards with data rates of up to 450Mbps
Supports dual-band wireless connectivity (2.4GHz & 5GHz)
Includes multi-language EZmaxsetup wizard
Supports 64/128-bit WEP, WPA, WPA2, WPS, and IEEE 802.1x encryptions
Supports QoS-WMM

Standards

802.11a/b/g/n

Edimax Wireless

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
€ 29.81Each (Exc. Vat)