Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Edimax Single Port POE Injector, 100 → 240V ac Input, 53V dc Output, 550mA

RS Stock No.: 256-5302Brand: EdimaxManufacturers Part No.: GP-101IT
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Edimax

Input Voltage

100 → 240V ac

Output Voltage

53V dc

Output Current

550mA

Number of Output Ports

1

Country of Origin

China

Stock information temporarily unavailable.

€ 62.67

€ 62.67 Each (Exc. Vat)

€ 77.71

€ 77.71 Each (inc. VAT)

Edimax Single Port POE Injector, 100 → 240V ac Input, 53V dc Output, 550mA

€ 62.67

€ 62.67 Each (Exc. Vat)

€ 77.71

€ 77.71 Each (inc. VAT)

Edimax Single Port POE Injector, 100 → 240V ac Input, 53V dc Output, 550mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edimax

Input Voltage

100 → 240V ac

Output Voltage

53V dc

Output Current

550mA

Number of Output Ports

1

Country of Origin

China