Hazardous Product

Efento 5906660327455 Electricity Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)

RS Stock No.: 236-9034Brand: EfentoManufacturers Part No.: 5905309601383
View all in Data Loggers

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327455

Measurement Parameters

Pulse

Sensor Type

Pulse Counter

Interface Type

Bluetooth

Data Logger Type

Electricity Pulse Counter

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

2700mA

Country of Origin

Poland

€ 178.47

€ 178.47 Each (Exc. Vat)

€ 221.30

€ 221.30 Each (inc. VAT)

Efento 5906660327455 Electricity Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)

€ 178.47

€ 178.47 Each (Exc. Vat)

€ 221.30

€ 221.30 Each (inc. VAT)

Efento 5906660327455 Electricity Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327455

Measurement Parameters

Pulse

Sensor Type

Pulse Counter

Interface Type

Bluetooth

Data Logger Type

Electricity Pulse Counter

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

2700mA

Country of Origin

Poland