E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ega-Master Pipe Wrench, 304.8 mm Overall, 50.8mm Jaw Capacity, Metal Handle

RS Stock No.: 178-0324Brand: Ega-MasterManufacturers Part No.: 61016
brand-logo
View all in Wrenches

Technical Document

Specifications

Wrench Type

Pipe Wrench

Jaw Capacity

50.8mm

Overall Length

304.8 mm

Handle Type

Metal

Country of Origin

Spain

Stock information temporarily unavailable.

€ 56.41

€ 56.41 Each (Exc. Vat)

€ 69.95

€ 69.95 Each (inc. VAT)

Ega-Master Pipe Wrench, 304.8 mm Overall, 50.8mm Jaw Capacity, Metal Handle

€ 56.41

€ 56.41 Each (Exc. Vat)

€ 69.95

€ 69.95 Each (inc. VAT)

Ega-Master Pipe Wrench, 304.8 mm Overall, 50.8mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wrench Type

Pipe Wrench

Jaw Capacity

50.8mm

Overall Length

304.8 mm

Handle Type

Metal

Country of Origin

Spain