Ega-Master Beryllium Copper Sledgehammer, 1kg

RS Stock No.: 593-700Brand: Ega-MasterManufacturers Part No.: 70511
brand-logo
View all in Hammers

Technical Document

Specifications

Head Type

Sledge

Hammer Type

Sledgehammer

Head Material

Beryllium Copper

Non Sparking

Yes

Overall Length

400 mm

Weight

1kg

Country of Origin

Spain

€ 332.19

€ 332.19 Each (Exc. Vat)

€ 411.92

€ 411.92 Each (inc. VAT)

Ega-Master Beryllium Copper Sledgehammer, 1kg

€ 332.19

€ 332.19 Each (Exc. Vat)

€ 411.92

€ 411.92 Each (inc. VAT)

Ega-Master Beryllium Copper Sledgehammer, 1kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Head Type

Sledge

Hammer Type

Sledgehammer

Head Material

Beryllium Copper

Non Sparking

Yes

Overall Length

400 mm

Weight

1kg

Country of Origin

Spain