Ega-Master Aluminium Bronze Wedge , Non Sparking

RS Stock No.: 593-973Brand: Ega-MasterManufacturers Part No.: 71507
brand-logo
View all in Wedges

Technical Document

Specifications

Non Sparking

Yes

Material

Aluminium Bronze

Height

30mm

Length

250mm

Country of Origin

Spain

€ 250.64

€ 250.64 Each (Exc. Vat)

€ 310.79

€ 310.79 Each (inc. VAT)

Ega-Master Aluminium Bronze Wedge , Non Sparking

€ 250.64

€ 250.64 Each (Exc. Vat)

€ 310.79

€ 310.79 Each (inc. VAT)

Ega-Master Aluminium Bronze Wedge , Non Sparking

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Non Sparking

Yes

Material

Aluminium Bronze

Height

30mm

Length

250mm

Country of Origin

Spain