Technical Document
Specifications
Brand
Ega-MasterHead Type
Sledge
Hammer Type
Sledgehammer
Non Sparking
Yes
Overall Length
370 mm
Weight
2kg
Country of Origin
Spain
€ 359.67
€ 359.67 Each (Exc. Vat)
€ 445.99
€ 445.99 Each (inc. VAT)
Ega-Master Sledgehammer, 2kg
1
€ 359.67
€ 359.67 Each (Exc. Vat)
€ 445.99
€ 445.99 Each (inc. VAT)
Ega-Master Sledgehammer, 2kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Ega-MasterHead Type
Sledge
Hammer Type
Sledgehammer
Non Sparking
Yes
Overall Length
370 mm
Weight
2kg
Country of Origin
Spain