Technical Document
Specifications
Brand
Ega-MasterHead Type
Sledge
Hammer Type
Sledgehammer
Head Material
Beryllium Copper
Non Sparking
Yes
Overall Length
900 mm
Weight
12kg
Country of Origin
Spain
€ 3,586.29
€ 3,586.29 Each (Exc. Vat)
€ 4,447.00
€ 4,447.00 Each (inc. VAT)
Ega-Master Beryllium Copper Sledgehammer, 12kg
1
€ 3,586.29
€ 3,586.29 Each (Exc. Vat)
€ 4,447.00
€ 4,447.00 Each (inc. VAT)
Ega-Master Beryllium Copper Sledgehammer, 12kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Ega-MasterHead Type
Sledge
Hammer Type
Sledgehammer
Head Material
Beryllium Copper
Non Sparking
Yes
Overall Length
900 mm
Weight
12kg
Country of Origin
Spain