E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Egston Plug In Power Supply 24V dc Output, 1.25A Output

RS Stock No.: 742-4876Brand: EgstonManufacturers Part No.: 003920164
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Egston

Plug Type

Type G - British 3-Pin

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm

Number of Outputs

1

Cable Length

1.5m

Efficiency

87%

Standards Met

ErP Compliant

Width

47.6mm

Depth

37.1mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

105mm

Load Regulation

±3%

Country of Origin

Czech Republic

Product details

Egston 12W & 30W Switch Mode ErP 3-pin UK Plug-in Power Supply - E Series

Switch mode, 3 pin UK plug in power supplies with ErP level V compliance. These 3 pin UK plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Approvals

ENEC 22

Standards

EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Egston Plug In Power Supply 24V dc Output, 1.25A Output

P.O.A.

Egston Plug In Power Supply 24V dc Output, 1.25A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Egston

Plug Type

Type G - British 3-Pin

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm

Number of Outputs

1

Cable Length

1.5m

Efficiency

87%

Standards Met

ErP Compliant

Width

47.6mm

Depth

37.1mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

105mm

Load Regulation

±3%

Country of Origin

Czech Republic

Product details

Egston 12W & 30W Switch Mode ErP 3-pin UK Plug-in Power Supply - E Series

Switch mode, 3 pin UK plug in power supplies with ErP level V compliance. These 3 pin UK plug-in power supplies have a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.

ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable

Supplied with

5 secondary DC output connectors

Approvals

ENEC 22

Standards

EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1

You may be interested in