eldoLED LED Driver, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current Dimmable

RS Stock No.: 144-2786Brand: eldoLEDManufacturers Part No.: PWR045D2
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

11 → 31V

Maximum Output Power

45W

Output Current

200 → 500mA

Dimmable

Yes

Input Voltage

12 → 32 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI, DMX, RDM

AC or DC Input Voltage

DC

Output

11 → 31 V @ 200 → 500 mA

Current Rating

2.2A

Series

POWERdrive

Voltage Rating

12 → 32V dc

Number of Outputs

4

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 201.23

€ 201.23 Each (Exc. Vat)

€ 249.53

€ 249.53 Each (inc. VAT)

eldoLED LED Driver, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current Dimmable

€ 201.23

€ 201.23 Each (Exc. Vat)

€ 249.53

€ 249.53 Each (inc. VAT)

eldoLED LED Driver, 11 → 31V Output, 45W Output, 200 → 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

11 → 31V

Maximum Output Power

45W

Output Current

200 → 500mA

Dimmable

Yes

Input Voltage

12 → 32 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI, DMX, RDM

AC or DC Input Voltage

DC

Output

11 → 31 V @ 200 → 500 mA

Current Rating

2.2A

Series

POWERdrive

Voltage Rating

12 → 32V dc

Number of Outputs

4

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more