Technical Document
Specifications
Brand
ElectrolubeLead Free
Yes
Peelable
Yes
Package Size
250ml
Package Type
Bottle
Country of Origin
United Kingdom
Product details
Peelable Coating Mask
Flexible, solvent resistant latex for masking components, connectors and other items (e.g. pin connectors, adjustable pots, IC sockets) protecting areas against ingress of conformal coating. Also ideal as spot mask for wave soldering applications.
Can be peeled by hand without breaking or leaving residues
Room temperature or heat accelerated drying
Does not dissolve in solvents or contaminate conformal coating
High film strength
Suitable for use with dip, spray or brush-applied conformal coatings
Drying time (2mm thickness) 2 hours at 25°C or 30 mins at 60°C
Supplied in 250 ml container
Solder Resistant Masks
€ 27.02
€ 27.02 Each (Exc. Vat)
€ 33.50
€ 33.50 Each (inc. VAT)
1
€ 27.02
€ 27.02 Each (Exc. Vat)
€ 33.50
€ 33.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 27.02 |
10 - 19 | € 26.31 |
20 - 49 | € 25.89 |
50+ | € 23.99 |
Technical Document
Specifications
Brand
ElectrolubeLead Free
Yes
Peelable
Yes
Package Size
250ml
Package Type
Bottle
Country of Origin
United Kingdom
Product details
Peelable Coating Mask
Flexible, solvent resistant latex for masking components, connectors and other items (e.g. pin connectors, adjustable pots, IC sockets) protecting areas against ingress of conformal coating. Also ideal as spot mask for wave soldering applications.
Can be peeled by hand without breaking or leaving residues
Room temperature or heat accelerated drying
Does not dissolve in solvents or contaminate conformal coating
High film strength
Suitable for use with dip, spray or brush-applied conformal coatings
Drying time (2mm thickness) 2 hours at 25°C or 30 mins at 60°C
Supplied in 250 ml container