Electrotherm PT100 RTD Sensor, Wall, F0.3 +85°C Max

RS Stock No.: 373-6780Brand: ElectrothermManufacturers Part No.: 308-D-3LS
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+85°C

Termination Type

Cable Gland

Process Connection

Wall

Accuracy

F0.3

Country of Origin

Germany

Product details

Room Temperature Sensor, type 308, PT100

Wall-mount room resistance thermometer
Dimensions 70 x 70 x 27
Temperature measurement and monitoring in rooms
Slotted plastic housing
1x PT100 (308-E-3LS) or 2x PT100 (308-D-3LS)
Three-conductor circuit
Accuracy class B
Base values and limit deviations according to DIN EN 60751
Working temperature range 0 °C → +80 °C
Protection system IP20

€ 105.20

€ 105.20 Each (Exc. Vat)

€ 130.45

€ 130.45 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, Wall, F0.3 +85°C Max

€ 105.20

€ 105.20 Each (Exc. Vat)

€ 130.45

€ 130.45 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, Wall, F0.3 +85°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 2€ 105.20
3+€ 102.43

Technical Document

Specifications

Sensor Type

PT100

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+85°C

Termination Type

Cable Gland

Process Connection

Wall

Accuracy

F0.3

Country of Origin

Germany

Product details

Room Temperature Sensor, type 308, PT100

Wall-mount room resistance thermometer
Dimensions 70 x 70 x 27
Temperature measurement and monitoring in rooms
Slotted plastic housing
1x PT100 (308-E-3LS) or 2x PT100 (308-D-3LS)
Three-conductor circuit
Accuracy class B
Base values and limit deviations according to DIN EN 60751
Working temperature range 0 °C → +80 °C
Protection system IP20