Elesa Hinge Switch

RS Stock No.: 153-3732Brand: ElesaManufacturers Part No.: 426611
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Brand

Elesa

Hinge Type

Pin

Closing Type

Free Swinging

Length

110mm

Width

60mm

Thickness

25mm

Fixing Method

Screw

Product details

Elesa CFSW Safety Hinges

Elesa CFSW Safety Hinges have a built in safety multiple switch.
The hinges have a positive opening in compliance with IEC EN 60947-5-1 annex K. The separation of the electrical contacts is the direct result of an actuator action on which an action force is applied with non-elastic elements, that is to say not dependent on, for example, spring-like elements. The contact elements guarantee a self-cleaning action of the silver-alloy pastes. The technopolymer housing of the CFSW hinge guarantees the double insulation of the internal circuits, therefore there is no need of grounding connection. Furthermore, the housing protects the electric contacts from shocks, atmospheric agents and accidental penetration of tools.

Features and Benefits

IP67 protection
Easy to assemble

Typical Applications

Hinge with built-in multiple switch (ELESA patent) is a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.
The CFSW hinges are a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.

Hinges with Built-in Safety Multiple Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 273.72

€ 273.72 Each (Exc. Vat)

€ 339.41

€ 339.41 Each (inc. VAT)

Elesa Hinge Switch

€ 273.72

€ 273.72 Each (Exc. Vat)

€ 339.41

€ 339.41 Each (inc. VAT)

Elesa Hinge Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Elesa

Hinge Type

Pin

Closing Type

Free Swinging

Length

110mm

Width

60mm

Thickness

25mm

Fixing Method

Screw

Product details

Elesa CFSW Safety Hinges

Elesa CFSW Safety Hinges have a built in safety multiple switch.
The hinges have a positive opening in compliance with IEC EN 60947-5-1 annex K. The separation of the electrical contacts is the direct result of an actuator action on which an action force is applied with non-elastic elements, that is to say not dependent on, for example, spring-like elements. The contact elements guarantee a self-cleaning action of the silver-alloy pastes. The technopolymer housing of the CFSW hinge guarantees the double insulation of the internal circuits, therefore there is no need of grounding connection. Furthermore, the housing protects the electric contacts from shocks, atmospheric agents and accidental penetration of tools.

Features and Benefits

IP67 protection
Easy to assemble

Typical Applications

Hinge with built-in multiple switch (ELESA patent) is a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.
The CFSW hinges are a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.

Hinges with Built-in Safety Multiple Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more