Technical Document
Specifications
Brand
ElesaHandle Type
Revolving
Bore Size
16mm
Mounting Hole Diameter
34.5mm
Handle Radius
160mm
Handle Material
PA
Country of Origin
Italy
€ 77.00
€ 77.00 Each (Exc. Vat)
€ 95.48
€ 95.48 Each (inc. VAT)
Elesa PA Revolving Crank Handle 44513 160mm Radius
1
€ 77.00
€ 77.00 Each (Exc. Vat)
€ 95.48
€ 95.48 Each (inc. VAT)
Elesa PA Revolving Crank Handle 44513 160mm Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 77.00 |
5 - 9 | € 74.29 |
10 - 29 | € 71.44 |
30+ | € 67.69 |
Technical Document
Specifications
Brand
ElesaHandle Type
Revolving
Bore Size
16mm
Mounting Hole Diameter
34.5mm
Handle Radius
160mm
Handle Material
PA
Country of Origin
Italy