Technical Documents
Specifications
Brand
ElesaProduct Type
Hydraulic Blanking Plug
Connection Type
Threaded
Finish
Black, Matt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
100°C
Standards/Approvals
No
Series
TN
Country of Origin
Italy
Product Details
Stock information temporarily unavailable.
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 13.14
€ 13.14 Each (inc. VAT)
1
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 13.14
€ 13.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ElesaProduct Type
Hydraulic Blanking Plug
Connection Type
Threaded
Finish
Black, Matt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
100°C
Standards/Approvals
No
Series
TN
Country of Origin
Italy
Product Details