Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

RS Stock No.: 252-7149Brand: ElesaManufacturers Part No.: 600201-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

45mm

Stock information temporarily unavailable.

€ 20.75

€ 4.15 Each (In a Pack of 5) (Exc. Vat)

€ 25.73

€ 5.146 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

€ 20.75

€ 4.15 Each (In a Pack of 5) (Exc. Vat)

€ 25.73

€ 5.146 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.15€ 20.75
25 - 45€ 4.05€ 20.25
50+€ 4.02€ 20.10

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

45mm