Eliwell TL 310 Wired Digital Thermometer for Industrial Use, 1 Input(s), +70°C Max, ±0.5% Accuracy

RS Stock No.: 509-0907Brand: EliwellManufacturers Part No.: TL 310
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Eliwell

Absolute Maximum Temperature Measurement

+70°C

Model Number

TL 310

Thermometer Type

Wired

Best Accuracy

±0.5%

Application

Industrial

Number of Temperature Inputs

1

Resolution

1 °C

Length

62mm

Width

30mm

Height

19mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

LR44

Product details

TL300/310 Thermometers

LCD display digital thermometers for temperature measurement.
Feature an external temperature probe for taking measurements near the source.
Quick snap-fit panel mounting.
LR44-type battery powered. Battery supplied.

Combined LCD Clock & Temperature Modules

Module has a temperature resolution of 0.1°C (0.1°F), an internal sensor temperature range of -5°C to +50°C and over/under alarms when set points are passed. Display for this module is LCD 13mm digit height and has annunciators.

€ 67.97

€ 67.97 Each (Exc. Vat)

€ 84.28

€ 84.28 Each (inc. VAT)

Eliwell TL 310 Wired Digital Thermometer for Industrial Use, 1 Input(s), +70°C Max, ±0.5% Accuracy

€ 67.97

€ 67.97 Each (Exc. Vat)

€ 84.28

€ 84.28 Each (inc. VAT)

Eliwell TL 310 Wired Digital Thermometer for Industrial Use, 1 Input(s), +70°C Max, ±0.5% Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eliwell

Absolute Maximum Temperature Measurement

+70°C

Model Number

TL 310

Thermometer Type

Wired

Best Accuracy

±0.5%

Application

Industrial

Number of Temperature Inputs

1

Resolution

1 °C

Length

62mm

Width

30mm

Height

19mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

LR44

Product details

TL300/310 Thermometers

LCD display digital thermometers for temperature measurement.
Feature an external temperature probe for taking measurements near the source.
Quick snap-fit panel mounting.
LR44-type battery powered. Battery supplied.

Combined LCD Clock & Temperature Modules

Module has a temperature resolution of 0.1°C (0.1°F), an internal sensor temperature range of -5°C to +50°C and over/under alarms when set points are passed. Display for this module is LCD 13mm digit height and has annunciators.