E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Elmwood, Opens at +30°C, +160°C Max

RS Stock No.: 141-9528Brand: ElmwoodManufacturers Part No.: 2455R-100-84
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Elmwood

Minimum Temperature

+30°C

Maximum Temperature

+160°C

Opening Temperature

+30°C

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Country of Origin

Denmark

Product details

Bi-metal thermostats with spring-loaded contact

This type of thermostat is used as a safety switch or standard temperature control in the +30 °C → +160 °C range. Its precision is ±3 °C → ±7 °C (according to range).
The bi-metal sensor's pressure is transmitted to a spring-loaded contact arm, giving great reliability and a long lifetime.

Approval: UL no. E36103

Stock information temporarily unavailable.

P.O.A.

Elmwood, Opens at +30°C, +160°C Max

P.O.A.

Elmwood, Opens at +30°C, +160°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elmwood

Minimum Temperature

+30°C

Maximum Temperature

+160°C

Opening Temperature

+30°C

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Country of Origin

Denmark

Product details

Bi-metal thermostats with spring-loaded contact

This type of thermostat is used as a safety switch or standard temperature control in the +30 °C → +160 °C range. Its precision is ±3 °C → ±7 °C (according to range).
The bi-metal sensor's pressure is transmitted to a spring-loaded contact arm, giving great reliability and a long lifetime.

Approval: UL no. E36103